打印页面
图片仅用于图解说明,详见产品说明。

制造商WELLER
制造商产品编号WHP3000 600W复制
制造商标准货期18 周
库存编号8556130
也称为GTIN UPC EAN: 0037103258090 T0053338699N, WHP3000 600W
您的零件号
可订购
制造商标准交货时间:18 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13,182.760 (CNY14,896.5188) |
包装规格:每个
最低: 1
多件: 1
CNY13,182.76 (CNY14,896.52 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
WHP3000 increases the flexibility of the WHA systems. It provides underside heating to the board under repair, reducing the heat requirement from the hot air pencil and therefore minimizing the risk of thermal damage to the board, as well as, speeding up the repair process. Set temperatures and actual temperatures are digitally displayed. An external sensor can be connected to display actual temperatures at specific areas of the circuit under repair. The hot plate can be controlled from its own internal control system or integrated into the control system of the WHA 3000P/V. When used with the WHA 3000P/V the hot plate sits beneath the WBH 3000S board holder.
- Heated surface comprised of 3 high temperature ceramic elements
- Ensures fast and efficient heating
- Overall size 254mm x 395mm x 70mm (L x W x H)
- Digital display of set and read temperature
- Ceramic elements
- Temperature range 50 - 400°C
- RS 232 interface
- ESD safe
技术规格
- 电源电压VAC
230V
输出功率600W
插头类型欧洲, 英国
加热温度最大400°C
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
技术文档 1
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区税则号:85151990US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (04-Feb-2026)下载产品合规证书产品合规证书
重量(千克):3.45