打印页面
202-0007-01
芯片适配器, 0603/SOIC/SOP/QSOP/SSOP/TSSOP/PSSOP, 0.5mm节距
不再進貨
产品信息
制造商SCHMARTBOARD
制造商产品编号202-0007-01复制
库存编号2483430
技术数据表
电路板类型原型开发板
电路板材质-
孔径-
外部高度2"
外部宽度2"
电路板厚度-
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
SchmartBoard- ez SOIC boards create an easy, cost effective and versatile way for you to use the latest surface mount components in your project. Schmartboard has developed patented easy solutions for soldering board level components so that even a novice can finish difficult projects0.5mm Pitch for SOIC, 4-72 Pins With Schmartboard-ezTM TechnologySupport up to 72 pins SO, SOP, QSOP, SSOP, TSSOP, PSSOP package IC with0.5mm pitch, 43 pcs. of 0603 package, 8 pcs. of 0805 package and somethru hole passive components. 6 ground holes are connected a copperplane on the bottom side.
- 2" x 2" Board
- Support up to 72 pins SO, SOP, QSOP, SSOP, TSSOP, PSSOP package IC with 0.5mm pitch
- 6 ground holes are connected a copper plane on the bottom side
- For SO, SOP, QSOP, SSOP, TSSOP, PSSOP Packages
技术规格
电路板类型
原型开发板
孔径
-
外部宽度
2"
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
电路板材质
-
外部高度
2"
电路板厚度
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.037799