2. 工具与生产用具
                                                                                                3. 测试和检测工具
                                                                                                4. 秤
                                                                                                打印页面

                                                                                                FCB 12K-4

                                                                                                称重分装秤,台式,IoT线,不锈钢,12kg,0.1g分辨率,FCB系列

                                                                                                KERN
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KERN FCB 12K-4
                                                                                                制造商KERN
                                                                                                制造商产品编号FCB 12K-4
                                                                                                库存编号4377579
                                                                                                产品范围FCB Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                需要更多?

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,879.750 (CNY3,254.1175)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,879.75 (CNY3,254.12 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KERN
                                                                                                制造商KERN
                                                                                                制造商产品编号FCB 12K-4
                                                                                                库存编号4377579
                                                                                                产品范围FCB Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                秤型台式
                                                                                                负载重量, 最大12kg
                                                                                                分辨率 (g)0.1g
                                                                                                产品范围FCB Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                FCB 12K-4 is a bench scale. It features a standardized, convenient KERN concept of the operation, and consistency across products in terms of design, menu structure, button functions, interface connection, and interface protocol. It has data query and remote control of the balance using a computer or CRM/ERP systems using the KERN communication protocol. The weighing with tolerance range (check weighing) has an input of two upper and two lower limit values through four arrow keys. An audible and visual signal assists with the portioning, dispensing, or grading. It is suitable for use in several locations (production, warehouse, dispatch department, etc.).

                                                                                                • RS-232, USB, Ethernet, Wi-Fi, Bluetooth interfaces
                                                                                                • Compact size, practical for small spaces
                                                                                                • Protective working cover included with delivery
                                                                                                • Backlit LCD display, digit height 24mm
                                                                                                • 12kg maximum weighing range
                                                                                                • 0.0001Kg readability, plastic housing material
                                                                                                • Dimensions of weighing surface (W×D) is 252 × 225mm
                                                                                                • 0.0001Kg reproducibility, ± 0.0003kg linearity
                                                                                                • Stainless material weighing plate, IP65 load cell
                                                                                                • Ambient temperature range from 0°C to 40°C

                                                                                                注释

                                                                                                Compatible with the KERN EasyTouch software for easy recording and evaluation of your weighing data.

                                                                                                技术规格

                                                                                                秤型

                                                                                                台式

                                                                                                分辨率 (g)

                                                                                                0.1g

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                负载重量, 最大

                                                                                                12kg

                                                                                                产品范围

                                                                                                FCB Series

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84238220
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):4.2