2. 工具与生产用具
                                                                                                3. 测试和检测工具
                                                                                                4. 厚度计
                                                                                                打印页面

                                                                                                MP781003

                                                                                                金属涂层厚度计,EBTN 显示屏,1750µm

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MP781003
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP781003
                                                                                                库存编号4225706
                                                                                                产品范围Multicomp Pro Thickness Gauge
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                64 有货

                                                                                                需要更多?

                                                                                                64 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY824.450 (CNY931.6285)
                                                                                                10+CNY717.270 (CNY810.5151)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY824.45 (CNY931.63 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP781003
                                                                                                库存编号4225706
                                                                                                产品范围Multicomp Pro Thickness Gauge
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                最大量程1750µm
                                                                                                精度0.00003mm
                                                                                                刻度0.0001mm, 0.001mm
                                                                                                产品范围Multicomp Pro Thickness Gauge
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The device is designed for measuring the thickness of plated and coated sheets on both ferrous and non-ferrous metals. It is capable of measuring coating thickness up to 1750μm. Its applications extend to various industries, including manufacturing, metal processing, chemical, commodity inspection, laboratories, workshops, and outdoor environments.

                                                                                                • Can measure coating thickness up to 1750μm
                                                                                                • Using in manufacturing industry, metal-processing industry, chemical industry, commodity inspection, laboratory, workshop, and outdoor
                                                                                                • Supplied with 5x coating thickness sheets, ferrous substrate. non-ferrous substrate, sensor protective cover, and 2x AAA batteries

                                                                                                注释

                                                                                                3 Years Manufacturer Warranty.

                                                                                                技术规格

                                                                                                最大量程

                                                                                                1750µm

                                                                                                刻度

                                                                                                0.0001mm, 0.001mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                精度

                                                                                                0.00003mm

                                                                                                产品范围

                                                                                                Multicomp Pro Thickness Gauge

                                                                                                技术文档 (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90318080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.220219