打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY752.530 (CNY850.3589) |
包装规格:每个
最低: 1
多件: 1
CNY752.53 (CNY850.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KLEIN TOOLS
制造商产品编号935AB4V复制
库存编号4308313
产品范围ACCU-BEND Series
技术数据表
全长159mm
产品范围ACCU-BEND Series
SVHC(高度关注物质)To Be Advised
产品概述
935AB4V is a 6.25inch Accu-Bend™ aluminium billet level that is designed for effective levelling on and off the construction site. The patented magnet track keeps the powerful rare-earth magnets secure and ensures that they won't fall out. This leveller also includes large, easy-to-read vials and vial windows for easy viewing at any angle. The thumb screw allows for quick attachment to the ends of conduit and pipe while bending. The V-groove fits snugly into pillars, posts, conduit, pipe, and any other round surface. The tapered nose slides into pockets and corners.
- Thumb screw attaches level to conduit to measure angle while bending
- Large, easy-to-read high-visibility vials at 4 angles: level, 90, 45, and 30°
- Large top-view vial windows enable easy readability from multiple angles
- High-visibility orange professional grade billet aluminium body
- V-Groove fits contour of conduit and pipe
- Tapered nose allows easy storage pushing into pockets, and convenient accessibility
- Tapered nose enables level to easily push into pockets and other tight spaces
- Patented magnet track secures the level to any metal surface
- Accuracy is +/- 0.029°, 4 number of vials
- 15.9cm overall length, 1.9cm overall height, 3.7cm overall width
警告
Always wear approved eye protection.
技术规格
全长
159mm
SVHC(高度关注物质)
To Be Advised
产品范围
ACCU-BEND Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.453592