2. 工具与生产用具
                                                                                                3. 测试和检测工具
                                                                                                4. 测力计
                                                                                                打印页面

                                                                                                DFG-RS3

                                                                                                测力计, 远程传感器, 0.25到10000 lb, 10 oz-in到100 lb-in

                                                                                                OMEGA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                OMEGA DFG-RS3
                                                                                                制造商OMEGA
                                                                                                制造商产品编号DFG-RS3
                                                                                                库存编号3794654
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:7 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY12,110.530 (CNY13,684.8989)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY12,110.53 (CNY13,684.90 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                OMEGA
                                                                                                制造商OMEGA
                                                                                                制造商产品编号DFG-RS3
                                                                                                库存编号3794654
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                测量容量10klbf
                                                                                                精度0.2%
                                                                                                制造商保修-
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                DFG-RS3 is an economical digital force and torque indicator that works with a wide variety of plug and play force and torque sensors. All calibration and configuration data is stored in the sensors smart connector instead of the indicator making the sensors truly interchangeable. In addition all of the remote sensors are also fully compatible with the advanced DFG-RS5 force/torque indicators. A variety of interchangeable force and torque sensors are available for use with the RS3 series. Sensors are available in a range of capacities from 0.25 to 10,000 pounds force for load cells and 10 oz-in to 100 lb-in for torque sensors. In addition to the pre-calibrated sensors the DFG-RSA programmable adapter allows the end user to calibrate most bridge type force or torque sensor with a 1 to 3 mV/V full scale output to work with the DFG-RS3. The RS3 series also shares menu structure and most specifications with the DFG35/HHTQ35 force and torques gauges.

                                                                                                • High speed 2000Hz sampling rate
                                                                                                • Ultra-compact size
                                                                                                • USB data output
                                                                                                • Programmable setpoints with pass/fail indicators
                                                                                                • Live load bargraph with set point markers
                                                                                                • Peak readings and set points always displayed
                                                                                                • Backlit graphic LCD display

                                                                                                内容

                                                                                                Economical digital force and torque indicator, Carrying case, Universal voltage power adaptor, Quick start guide, Users manual and certificate of conformance.

                                                                                                技术规格

                                                                                                测量容量

                                                                                                10klbf

                                                                                                制造商保修

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                精度

                                                                                                0.2%

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90269000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.997902