打印页面
产品概述
Lapping film for fibre optic connector polishing, flat lapping and super finishing.
- Contains precisely graded minerals which are coated on a high strength, 3mm polyester backing to provide a uniform, consistent finish
- Aluminum oxide film for leveling and polishing steps
- Used to refine ferrule connectors in preparation for the final polish
- Fast polishing
- High yield
- Clean finish
- Improved throughput
- Good control of fibre height
技术规格
磨料类型
片式
磨料尺寸
1
宽度
279mm
SVHC(高度关注物质)
No SVHC (16-Jan-2020)
磨料颜色
绿色
长度
215mm
产品范围
262X
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (16-Jan-2020)
下载产品合规证书
产品合规证书
重量(千克):.008092