MP015503

3D打印耗材,1.75mm,芥末绿,PLA+(聚乳酸增强型),1kg,210°C至230°C

图片仅用于图解说明,详见产品说明。
MULTICOMP PRO MP015503 3D打印耗材,1.75mm,芥末绿,PLA+(聚乳酸增强型),1kg,210°C至230°C
制造商MULTICOMP PRO
制造商产品编号MP015503复制
制造商标准货期31 周
库存编号4666243
您的零件号
22 有货

需要更多?

22 件可于 5-6 个工作日内送达(英国 库存)
数量价钱 (含税)
1+CNY163.260 (CNY184.4838)
5+CNY159.980 (CNY180.7774)
10+CNY156.710 (CNY177.0823)
25+CNY153.430 (CNY173.3759)
50+CNY150.150 (CNY169.6695)
包装规格:每个
最低: 1
多件: 1
CNY163.26 (CNY184.48 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

产品概述

  • Multicomp Pro PLA+ Filament for 3D Printers. Engineered for performance, Multicomp Pro PLA+ is a modified PLA material designed to deliver smoother prints, enhanced toughness, and stronger layer adhesion. This environmentally friendly filament is ideal for both beginners and professionals, offering easy printability, a high-quality surface finish, and reliable strength across a range of applications. Perfect for functional parts, concept models, and rapid prototyping, PLA+ combines good rigidity with strong impact resistance—making it a go-to choice for demanding projects. Approved by the FDA, it’s also a safer material for educational and home use.

    • Improved layer adhesion and higher strength and rigidity
    • More flexible and impact-resistant, stronger adhesion between layers
    • Can support higher speeds with less warping
    • Density(g/cm3): 1.23
    • Melt Flow Index (190°C/2.16kg): 5
    • Extuder temperature (°C): 210 to 230
    • Build Platform Temperature (°C): 45 to 60
    • Fan Speed (%): 100
    • Printing Speed (mm/S): 40 to 100
    • Heat distortion Temperature (°C): 53

技术规格

  • 直径

    1.75mm

    填充物材料

    PLA+(聚乳酸增强型)

    最高熔化温度

    230°C

    产品范围

    Multicomp Pro PLA+ Filament

    填充物颜色

    芥末绿

    最低熔化温度

    210°C

    细丝重量

    1kg

    SVHC(高度关注物质)

    No SVHC (04-Feb-2026)

技术文档 2

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    China
    进行最后一道重要生产流程所在的地区
    税则号:39269097
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    下载产品合规证书

    产品合规证书

    重量(千克):1