2. 测试与测量
                                                                                                3. 测试探头和测试线
                                                                                                4. 测试引线 / 探头套件
                                                                                                打印页面

                                                                                                932791001

                                                                                                套件, 电子服务, 安全测试探头, 防碎绝缘套管

                                                                                                HIRSCHMANN TEST AND MEASUREMENT
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                HIRSCHMANN TEST AND MEASUREMENT 932791001
                                                                                                制造商HIRSCHMANN TEST AND MEASUREMENT
                                                                                                制造商产品编号932791001
                                                                                                库存编号2098495
                                                                                                产品范围PMS SKS Elektronik Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:11 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,340.350 (CNY2,644.5955)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,340.35 (CNY2,644.60 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                HIRSCHMANN TEST AND MEASUREMENT
                                                                                                制造商HIRSCHMANN TEST AND MEASUREMENT
                                                                                                制造商产品编号932791001
                                                                                                库存编号2098495
                                                                                                产品范围PMS SKS Elektronik Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                套件内容Test Leads, Safety Test Probe, BNC Adapter, Miniature Test Probe, Test Clips & Crocodile Clips
                                                                                                产品范围PMS SKS Elektronik Series

                                                                                                产品概述

                                                                                                Service Case electronic for all tasks of development, service, education and more. - PRUEF 2610 FT - safety-test probe, shatter-proof insulated sleeve with slender, spring-loaded stainless steel tip and 4mm safety socket - MICRO-PRUEF MPS 2 0.64 FT - miniature test probe with slender, spring-loaded stainless steel tip, for sampling of SMD components - MICRO-KLEPS - miniature test clips with 0,64mm connecting plugs and rotating gripper (SMD technology) - KLEPS 064 PCH - miniature test clips with 0,64mm plug for tapping from pins and wires up to Ø 1mm - MZS 4 - overmolded plug adapter from 4mm plug to 2mm socket - MICRO-SMD CLIP 1 - two-pole test clip for SMD components with flat gripper, electrically insulated spring and 0,64mm sockets - MA 260 SH - safety miniature alligator clip with 4mm connecting socket, clamping distance: fine wires up to Ø 6mm - AK 2 B 2540 I - wide-opening, contact protected alligator clip, for bolt diameter up to 30mm - MLS WS 50/2.5 - safety-test lead, both sides with Ø 4mm stackable safety plugs (length: 50 cm) - MAL N 4-0.64/100-0.25 - overmolded test lead with 4mm spring-loaded plug with onward connection capability and 0,64mm insulated connecting socket (length: 100 cm) - MKL 0.64/25-0.25 - test lead, on both sides 0,64mm insulated connecting sockets (length: 25 cm) - BNC AL 0.64 - BNC adapter cable with two insulated 0.64 mm connecting sockets for measuring - TKO 5-PMS 221A - high-impedance passive divider probe - 2-footer-positioner - for oscilloscope test probes (974 401-000)

                                                                                                • System independent
                                                                                                • Set
                                                                                                • 2 x Miniature test clips with 0,64mm connecting plugs and rotating gripper (SMD technology)
                                                                                                • 6 x Miniature test clips with 0,64mm connecting plug for tapping from pins and wires up to Ø 1mm
                                                                                                • 2 x Over moulded plug adapter from 4mm plug on 2mm socket
                                                                                                • 1 x Two pole test clip for SMD components with flat gripper, one notch for gripping thin wires
                                                                                                • 2 x Touch proof miniature crocodile clip with 4mm connecting socket
                                                                                                • 1 x Wide-opening, contact protected crocodile clip, for bolt diameter up to 30mm
                                                                                                • 3 x Safety test lead, both sides with Ø 4mm stackable safety plugs
                                                                                                • 2 x Over moulded test lead, 4mm spring-loaded plug with onward connection capability
                                                                                                • 2 x Test lead, on both sides 0.64mm insulated connecting sockets
                                                                                                • 1 x BNC adapter cable with two insulated 0.64mm connecting sockets
                                                                                                • 1 x 150MHz high-impedance passive divider probe, 10:1 factor
                                                                                                • 1 x 2 foot positioner for oscilloscope test probes

                                                                                                技术规格

                                                                                                套件内容

                                                                                                Test Leads, Safety Test Probe, BNC Adapter, Miniature Test Probe, Test Clips & Crocodile Clips

                                                                                                产品范围

                                                                                                PMS SKS Elektronik Series

                                                                                                技术文档 (2)

                                                                                                Declaration of Conformity EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 8 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85369085
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.75