2. 测试与测量
                                                                                                3. 测试探头和测试线
                                                                                                4. 示波器测试探头 (电压/频率)
                                                                                                打印页面

                                                                                                N2795A

                                                                                                示波器探头, 有源, 1 GHz, 20 V, 10:1, Keysight Technologies 500/600MHz InfiniiVision/Infiniium系列示波器

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KEYSIGHT TECHNOLOGIES N2795A
                                                                                                制造商KEYSIGHT TECHNOLOGIES
                                                                                                制造商产品编号N2795A
                                                                                                库存编号1903983
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                需要更多?

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY13,894.230 (CNY15,700.4799)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY13,894.23 (CNY15,700.48 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                制造商KEYSIGHT TECHNOLOGIES
                                                                                                制造商产品编号N2795A
                                                                                                库存编号1903983
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                示波器探头功能有源
                                                                                                带宽1GHz
                                                                                                输入电压最大值20V
                                                                                                测试探头衰减10:1
                                                                                                适用于Keysight Technologies 500/600MHz InfiniiVision/Infiniium系列示波器
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (17-Jan-2023)

                                                                                                产品概述

                                                                                                N2795A is a low-cost, single-ended active probe with the AutoProbe interface. The probe integrates many of the characteristics needed for today's general-purpose, high-speed probing - especially in digital system design, component design/characterization, and educational research applications. Its 1MR input resistance and extremely low input capacitance (1pF) provide ultra low loading of the DUT. This, accompanied with superior signal fidelity, makes this probe useful for most of today's digital logic voltages. And with its wide dynamic range (±8V) and offset range (±8V), the probe can be used in a wide variety of applications. For high signal integrity probing, the N2795A 1 GHz active probe is a perfect complement to Keysight's 500MHz - 600MHz bandwidth Infiniium and InfiniiVision Series scopes. The N2795A is equipped with a white LED headlight to illuminate the circuit under test.

                                                                                                • 1GHz bandwidth (-3dB)
                                                                                                • High resistance (1MR) and low capacitance (1pF) input for low loading
                                                                                                • Wide input dynamic range (±8V) and offset range (±8V)
                                                                                                • Built-in headlight for better visibility while probing
                                                                                                • Direct connection to AutoProbe interface (no power supply required)
                                                                                                • Provides full system bandwidth with InfiniiVision & Infiniium oscilloscopes: bandwidths up to 500MHz

                                                                                                内容

                                                                                                Low-cost, single-ended active probe with the AutoProbe interface, 2 each spring probe tip, 2 rigid probe tip, 1 each flex nose clip adapter (red and black), 1 each copper pad, 10x, 1 each dual lead socketed adapter, 9cm, 1 each right angle ground, 5cm, 1 each right angle ground, 10cm, 2 each ground blade, 1 each offset ground, 1 each flex ground, 4 colour coded rings (each yellow, green, blue and purple).

                                                                                                技术规格

                                                                                                示波器探头功能

                                                                                                有源

                                                                                                输入电压最大值

                                                                                                20V

                                                                                                适用于

                                                                                                Keysight Technologies 500/600MHz InfiniiVision/Infiniium系列示波器

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Jan-2023)

                                                                                                带宽

                                                                                                1GHz

                                                                                                测试探头衰减

                                                                                                10:1

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 3 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90309000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.4