有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY62,120.120 (CNY70,195.7356) |
产品信息
产品概述
N2820A is a high sensitivity AC/DC current probe. This 2-channel current probe connects to two oscilloscope channels to provide simultaneous low and high-gain views for wider dynamic range measurement. It engineered to make high-dynamic-range, high-sensitivity measurements to meet today’s challenging current measurement needs. It can support measurements from 50ΩA to 5A on Keysight oscilloscopes. It interface uses a make-before-break (MBB) connector, allowing user to quickly probe multiple locations on DUT without having to solder or unsolder the leads.
- Max input voltage ± 12V
- Bandwidth (-3 dB) is DC to 3MHz ( zoom-out channel) , DC to 500KHz (zoom-in channel)
- Dynamic range is 20000:1, 864dB, gain is 300 ± 3%(zoom-in channel), 1.97 ± 3%(zoom-out channel)
- Operating temperature range from 0°C to +40°C
- New oscilloscope measurement current consumption over time (charge)
- 1.2m probe cable
- AutoProbe interface driving 1 MΩ input to oscilloscope
内容
High-sensitivity 2-channel current probe, 1 each 20mohm resistor sensor head, 5 each MBB headers, 1 each 100mohm resistor sensor head, 5 each MBB receptacles, 1 each user defined resistor sensor head, 1 each ground lead, 5 each twisted leads (22AWG) with sockets, 1 each screw driver, 5 each twisted leads (22AWG) without sockets, 1 each passive cable, 1 each user guide manual (English).
注释
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技术规格
Keysight自动探头接口
5A
Keysight Infiniium 9000 H系列高清晰度示波器
To Be Advised
Keysight MBB连接器
50µA
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书