有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY211.620 (CNY239.1306) |
产品信息
产品概述
The 4911A-12-0 is a retractable sheath banana plug Patch Cord accepts 18AWG PVC insulated wire. It has nickel-plated brass banana plug, nickel-plated beryllium copper banana spring, stainless steel compression spring and polypropylene tip. The retractable sheath end allows interfacing to either standard sheathed or non-sheath style banana 4mm jacks. Plug and housing are moulded directly to the cable in an integral one piece design and the wire is double crimped for a long lasting connection. The multi-leaf banana spring material is beryllium copper, nickel-plated for extended insertion life cycle and low contact resistance. Test leads can mate to a broad assortment of Pomona probes, alligators and spade lugs.
- 55°C Maximum temperature
注释
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
技术规格
4mm香蕉插头, 带护罩
12"
黑色
1kV
No SVHC (15-Jun-2015)
4mm香蕉插头, 带护罩
304.8mm
10A
4911A Series
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书