打印页面
19 有货
需要更多?
1 件可于 3-4 个工作日内送达(新加坡 库存)
18 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY489.800 (CNY553.474) |
包装规格:每个
最低: 1
多件: 1
CNY489.80 (CNY553.47 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MT-7029N复制
库存编号4126447
技术数据表
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
MT-7029N is a noise-filtering network PoE toner and probe. EMI filters eliminate high frequency noise which allows the user to quickly locate and verify the cable status and troubleshoot wiring for continuity, shorts, opens, and crossover. It is ideal for all installation and maintenance fields of telecommunication, networking, datacom, audio/video, cable TV, all-weather cabling, etc.
- PoE switches and STP wire tracing up to 3km
- Telephone line status/polarity indication
- EMI filters eliminate high frequency noise
- Allows the user to quickly locate and verify the cable status
- Cable mapping and status indication up to 300m for continuity, shorts, opens, and crossover
- Fast/slow scan function
- Display cable status and troubleshoot wiring
- Non-contact voltage detecting
- Requires 2x 9V, PP3 batteries (not supplied)
内容
Noise-filtering network PoE toner and probe, RJ45 cable patch cords, RJ11 cable patch cords, RJ11 to crocodile clips patch cord, earphone, storage bag, user manual
技术规格
套件内容
2 X RJ45和RJ11电缆跳线,RJ11至鳄鱼夹跳线,耳机,存储袋,手册
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.478993