2. 测试与测量
                                                                                                3. 测试设备套件组合
                                                                                                打印页面

                                                                                                CL320KIT

                                                                                                电气测试套件,HVAC钳形表CL320,双红外和探针温度计IR07,NCVT NCVT-3P

                                                                                                KLEIN TOOLS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                KLEIN TOOLS CL320KIT
                                                                                                制造商KLEIN TOOLS
                                                                                                制造商产品编号CL320KIT
                                                                                                库存编号4069522
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,447.670 (CNY1,635.8671)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,447.67 (CNY1,635.87 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                KLEIN TOOLS
                                                                                                制造商KLEIN TOOLS
                                                                                                制造商产品编号CL320KIT
                                                                                                库存编号4069522
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                套件内容HVAC钳形表CL320,双红外IR07,NCVT-3P,电池,手册,袋
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                CL320KIT is a HVAC kit consists of CL320 clamp meter with test leads & thermocouple, IR07 dual IR/probe thermometer and NCVT-3P dual range NCVT with flashlight. The HVAC clamp meter is an auto-ranging, TRMS digital clamp meter that measures 400A AC, DC Microamps and temperature. It comes with test leads with CAT III/CAT IV safety caps and a K-Type thermocouple probe. IR07 is a dual IR (infrared) and probe thermometer that measures temperature from -40 to 572°F (-40 to 300°C). The IR probe accurately measures surface temperature with a distance to spot ratio of 8:1. NCVT-3P Dual range non-contact voltage tester with flashlight detects low and standard voltage from 12 to 1000V AC or 70 to 1000V AC for a broad range of applications.

                                                                                                • Measure air vents and duct temperature using temperature probe with hanging hook
                                                                                                • Calculate differential temperature (T1-T2) for both IR and probe temperatures
                                                                                                • IR07 is not a medical device and is NOT intended for use on people or animals
                                                                                                • Bright flashlight illuminates work area and may be used independent of voltage detection function
                                                                                                • Automatically ranging True Root Mean Squared (TRMS) measurement technology
                                                                                                • CAT IV 1000V rating provides expanded operation and protection
                                                                                                • Support auto-power off
                                                                                                • 4000 count backlit LCD display
                                                                                                • Suitable for HVAC electrical and temperature testing

                                                                                                内容

                                                                                                Digital clamp meter with test leads and thermocouple, IR07 dual IR and probe thermometer, NCVT3P dual range non-contact voltage tester with flashlight, Carrying pouch, Instructions, All required batteries.

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                套件内容

                                                                                                HVAC钳形表CL320,双红外IR07,NCVT-3P,电池,手册,袋

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                CL320KIT 的替代之选

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Switzerland
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90303100
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.7