2. 测试与测量
                                                                                                3. 温度测量和热像仪
                                                                                                4. 温度计
                                                                                                打印页面

                                                                                                72-7715

                                                                                                温度计, 2通道, 0°C至+1767°C, 175 mm, 85 mm, 30 mm

                                                                                                TENMA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TENMA 72-7715
                                                                                                制造商TENMA
                                                                                                制造商产品编号72-7715
                                                                                                库存编号1563718
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                TENMA
                                                                                                制造商TENMA
                                                                                                制造商产品编号72-7715
                                                                                                库存编号1563718
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                温度测量范围0°C至+1767°C
                                                                                                外部高度175mm
                                                                                                外部宽度85mm
                                                                                                外部深度30mm
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                72-7715 的替代之选

                                                                                                找到 2 件产品

                                                                                                产品概述

                                                                                                Compact handheld thermometer is ideal for a variety of industrial, residential, HVAC and equipment testing applications. It accepts a wide variety of industry standard thermocouple probes and features internal data logging of up to 100 records. Dual inputs allow simultaneous measurement of two separate zones with independent readout or differential (T1-T2) display

                                                                                                • Simultaneous display of temperature in two separate zones
                                                                                                • Selectable differential mode shows zone1 – zone2 temperature
                                                                                                • User definable HI/LO alarms
                                                                                                • User self calibration
                                                                                                • °C/°F/K measurement
                                                                                                • Backlit four digit display
                                                                                                • Data hold
                                                                                                • MAX/MIN/AVG display
                                                                                                • Sleep mode
                                                                                                • 12 month limited warranty *view Terms & Conditions for details

                                                                                                内容

                                                                                                Battery, USB Interface Cable, Type K Temperature Probe

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                温度测量范围

                                                                                                0°C至+1767°C

                                                                                                外部宽度

                                                                                                85mm

                                                                                                产品范围

                                                                                                -

                                                                                                外部高度

                                                                                                175mm

                                                                                                外部深度

                                                                                                30mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (3)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Software EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90258040
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.4