需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY79,799.700 (CNY90,173.661) |
产品概述
HD304MSO/-200/-020/-DST/-600 is a 200MHz bandwidth, 4 analogue and 16 digital channels mixed signal oscilloscope(demo). Perform digital debugging using a portable oscilloscope with a custom application-specific integrated circuit (ASIC) that delivers four times more vertical resolution and half the injected noise of other general-purpose oscilloscopes. Troubleshoot your design and ensure product quality by debugging with an oscilloscope that can see the small signals beyond the noise to catch the slightest and most infrequent signal glitches.
- 2.0nsec rise time, 3.2GSa/s per channel sampling rate
- Increase vertical resolution by four times with a 14-bit ADC and half the noise floor
- See smaller signals with a 50µVRMS noise floor
- Find signal glitches with an uncompromised 1.3M waveform / second update rate
- 20Mpts/channel (standard) memory
- 10.1inch capacitive touch gesture-enabled display
- Isolate signals in seconds with zone triggering — simply draw a box on the screen
- Characterize signals, hunt for errors, and save automatically with Keysight fault hunter
- Perform advanced analysis with fast Fourier transforms, histograms, and Bode plots
- Dimension is (W x H x D) 33.5 cm (13.2 in) x 26.2 cm (10.3 in) x 16.8 cm (6.6 in)
内容
MSO, N2843A passive probe 500MHz 10:1 attenuation, Soft copy of certificate of calibration, Interface and built-in help language support, Localized overlay.
技术规格
InfiniiVision HD3 Series
200MHz
20 Mpts
WXGA TFT电容式触屏
-
To Be Advised
4模拟, 16数字
3.2GSPS
2ns
MSO, N2843A Passive Probe 500MHz, 10:1 Attenuation/Channel, Certificate of Calibration
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书