2. 测试与测量
                                                                                                3. 网络, 数据和通讯
                                                                                                4. 网络分析仪
                                                                                                打印页面

                                                                                                SNYPER-IOT GRAPHYTE (GL)

                                                                                                网络分析仪, VGA TFT LCD 彩色, LTE-M, NB-IoT, 2G/GSM

                                                                                                SIRETTA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                SIRETTA SNYPER-IOT GRAPHYTE (GL)
                                                                                                制造商SIRETTA
                                                                                                制造商产品编号SNYPER-IOT GRAPHYTE (GL)
                                                                                                库存编号4307151
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                19 有货

                                                                                                需要更多?

                                                                                                19 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY9,197.750 (CNY10,393.4575)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY9,197.75 (CNY10,393.46 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                SIRETTA
                                                                                                制造商SIRETTA
                                                                                                制造商产品编号SNYPER-IOT GRAPHYTE (GL)
                                                                                                库存编号4307151
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                仪表显示类型VGA TFT LCD 彩色
                                                                                                网络速度-
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                SNYPER-IOT GRAPHYTE (GL) is a SIM Free - continuous survey CAT-M NB-IoT logger (GL). It is a high performance, multi-language network signal analyser and cellular signal logger, dedicated to surveying and logging the LTE-Cat M, NB-IoT and 2G/GSM networks. SNYPER-IoT Graphyte (GL) can save a limitless amount of surveys each with different logging options and all survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This can identify unreliable base-stations & intermittent cellular service which is not possible with spot surveys. The full breakdown for the HTML summary graphs are displayed in corresponding CSV files (Summary and full detail files). It also incorporates Siretta’s leading liveSCAN feature, which allows you to select a base-station signal immediately after a survey, conduct a liveSCAN logging session which can later be analysed in a CSV logged recording.

                                                                                                • User selectable survey logging options to determine most suitable and reliable mobile operator
                                                                                                • Evaluate “preferred” MNO’s performance over time, -20 to +60°C operating temperature range
                                                                                                • Determines “hotspots” and assist with antenna alignment, through Siretta’s liveSCAN feature
                                                                                                • Results are reported in CSV, graphical HTML format and Print to PDF
                                                                                                • Save 1000’s of logged surveys with multiple liveSCAN logs, UKCA, FCC approved
                                                                                                • View signal strength and cell parameters, 480 x 640 colour TFT display
                                                                                                • Logical menus and operation, long life rechargeable battery, integrated belt clip
                                                                                                • USB-C download of device results to PC, rugged and durable construction
                                                                                                • Multiple language support, (English/French/German/Italian/Spanish)
                                                                                                • Mains input: 100-240V 50/60Hz, USB A charger O/P: 5V DC 2000mA

                                                                                                内容

                                                                                                Continuous survey CAT-M NB-IoT logger (GL), Antenna (600MHz - 3800MHz), Male USB-A to female USB-C adapter, 2m USB-C 2.0 for PC interface and for battery charging, Mini tripod, Belt clip mounting adaptor for mini tripod, LiveSCAN Antenna, 1.5m LiveSCAN low loss cable.

                                                                                                技术规格

                                                                                                仪表显示类型

                                                                                                VGA TFT LCD 彩色

                                                                                                产品范围

                                                                                                -

                                                                                                网络速度

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90318080
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):1.92