打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,432.420 (CNY2,748.6346) |
包装规格:1 每套
最低: 1
多件: 1
CNY2,432.42 (CNY2,748.63 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Ultimate Atlas IT kit includes comprehensive CAT 5/5e/6 network cable analyser with superb accessories. Automatically identifies cable type (straight through, cross-over, token ring etc) and verifies all the connections. It will display the identity number of the "identified" terminators to allow for easy testing and identification of multiple cable runs.
- Easy to use and very fast
- Identifies missing connections, shorted connections or incorrect connections
- Faults are clearly displayed and explained on screen
- Rapid assessment of all 8 wires within your cable (shielding not tested)
- Can display common cable colour codes to help you make up cables
- GP23, L1128, MN21, V23 (12V alkaline) battery type and 7V to 13V battery operating range
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.75