2. 测试与测量
                                                                                                3. 网络, 数据和通讯
                                                                                                4. 网络分析仪
                                                                                                打印页面

                                                                                                UTP05E

                                                                                                终极网络电缆分析仪, Atlas IT仪器, 端接器, RJ11-RJ45适配器

                                                                                                PEAK ELECTRONIC DESIGN
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                PEAK ELECTRONIC DESIGN UTP05E
                                                                                                PEAK ELECTRONIC DESIGN UTP05E
                                                                                                PEAK ELECTRONIC DESIGN UTP05E
                                                                                                制造商PEAK ELECTRONIC DESIGN
                                                                                                制造商产品编号UTP05E
                                                                                                库存编号2917885
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                3 有货

                                                                                                需要更多?

                                                                                                3 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,432.420 (CNY2,748.6346)
                                                                                                包装规格:1 每套
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,432.42 (CNY2,748.63 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                PEAK ELECTRONIC DESIGN
                                                                                                制造商PEAK ELECTRONIC DESIGN
                                                                                                制造商产品编号UTP05E
                                                                                                库存编号2917885
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品概述

                                                                                                Ultimate Atlas IT kit includes comprehensive CAT 5/5e/6 network cable analyser with superb accessories. Automatically identifies cable type (straight through, cross-over, token ring etc) and verifies all the connections. It will display the identity number of the "identified" terminators to allow for easy testing and identification of multiple cable runs.

                                                                                                • Easy to use and very fast
                                                                                                • Identifies missing connections, shorted connections or incorrect connections
                                                                                                • Faults are clearly displayed and explained on screen
                                                                                                • Rapid assessment of all 8 wires within your cable (shielding not tested)
                                                                                                • Can display common cable colour codes to help you make up cables
                                                                                                • GP23, L1128, MN21, V23 (12V alkaline) battery type and 7V to 13V battery operating range

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90308900
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.75