有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY43,285.350 (CNY48,912.4455) |
产品信息
产品概述
LXP-KIT bundle includes a LanXPLORER Pro, active remotes full kit and 3 year warranty. LanXPLORER Pro is a hand held tester for analysing and diagnosing problems in networks, cabling and Ethernet devices using copper, fibre and Wi-Fi interfaces. Using the LanXPLORER Pro in-line and end point modes, IT Technicians can pinpoint issues that are unable to be found with management software as it physically connects to the point of interest instead of scanning the entire network. LanXPLORER Pro does not examine the contents of the data being analysed therefore personal and confidential information will remain confidential. Diagnostic reports can be saved in PDF format and shared with colleagues and clients using the free TREND AnyWare™ app and a mobile device.
- Monitor PoE power consumption in-line
- NETMAP list all networks devices
- NETVERIFY compare two NETMAP scans to identity changes on the network
- In-line mode for Ethernet device troubleshooting (copper)
- VoIP QoS and signal testing (in-line)
- Wi-Fi interface to access network, Wi-Fi site survey @2.4/5GHz 802.11a/b/g/n/ac
- Top 10 bandwidth talkers and listeners
- Discover IP address conflicts
- Traffic statistics - network and devices
- Touch screen
内容
1 x LXP-KIT Lanxplorer Pro, 1 x remote unit no. 1, 1 x 2.4/5GHz Wi-Fi antenna, 1 x TREND amplifier probe 62-164, 1 x RJ45 insert extraction tool, 10 x RJ45 inserts, 1 x power module (rechargeable), 1 - PSU/charger, 2 - 30cm RJ45 cable, 1 x carrying case.
技术规格
R150001 LanXPLORER专业故障诊断仪,150050有源遥控器全套工具,2x R150001W2 3年保修
No SVHC (05-Nov-2025)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书