打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP760990复制
库存编号4163514
您的零件号
353 有货
需要更多?
353 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY303.560 (CNY343.0228) |
| 3+ | CNY263.340 (CNY297.5742) |
包装规格:每个
最低: 1
多件: 1
CNY303.56 (CNY343.02 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Model MP760990 is a handheld 9999-count true RMS digital clamp meter, with features such as stable performances, novel design, high reliability, high safety, as well as auto range across all functions. MP760990 can automatically identify AC/DC voltage, AC current, resistance and continuity. Capacitance and NCV measurements are selected by pressing buttons.
- Measurement interface of automatic signal identification will be displayed once powered on
- Dual-display function and display voltage/current, voltage/frequency, current/ frequency
- Large capacitance measurement (100mF)
- Displays segment '-' to distinguish the intensity of induced electric field, along with buzzer sound and LED indication
- Flashlight and backlight functions enable measurement to be performed in low light conditions
- Overload protection across all ranges, withstanding 600Vrms voltage surge at maximum, over-voltage and over-current alarm
内容
x1 MP760990 Smart AC Clamp Meter; x1 User manual; x1 Pair Test Lead; x2 AAA 1.5V Batteries
注释
3 Years Manufacturer Warranty.
技术规格
DMM功能
交流电流, 交流/直流电压, 电容, 连续性, 电阻
电压测量 AC 最大
600V
电阻测量最大
6Mohm
范围选择
自动
最大钳口尺寸
28mm
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
电流测量 AC 最大值
600A
电压测量 DC最大
600V
数字万用表反应类型
真有效值
位数
4
产品范围
Multicomp Pro Digital Meter
MP760990 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.24