2. 测试与测量
                                                                                                3. 模块测试系统
                                                                                                4. CompactDAQ和CompactRIO系统
                                                                                                5. CompactDAQ 机箱
                                                                                                打印页面

                                                                                                789997-01

                                                                                                CompactDAQ 机箱, cDAQ-9187, 8 插槽, 以太网, CompactDAQ 系统

                                                                                                NI / EMERSON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NI / EMERSON 789997-01
                                                                                                制造商NI / EMERSON
                                                                                                制造商产品编号789997-01
                                                                                                库存编号4645542
                                                                                                产品范围cDAQ-9187
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:12 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY13,340.000 (CNY15,074.200)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY13,340.00 (CNY15,074.20 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NI / EMERSON
                                                                                                制造商NI / EMERSON
                                                                                                制造商产品编号789997-01
                                                                                                库存编号4645542
                                                                                                产品范围cDAQ-9187
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                适用于NI CompactDAQ系统
                                                                                                槽数8
                                                                                                接口类型以太网
                                                                                                机架单元高度-
                                                                                                产品范围cDAQ-9187
                                                                                                SVHC(高度关注物质)No SVHC (07-Nov-2024)

                                                                                                产品概述

                                                                                                789997-01 is a CDAQ-9187 8-slot, 1-port, TSN-Enabled ethernet CompactDAQ chassis. The cDAQ-9187 is a CompactDAQ Ethernet chassis designed for small, distributed sensor measurement systems. This chassis controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. You can use the cDAQ 9187 with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The chassis provides precise, synchronized timing over the network using time-sensitive networking (TSN) Ethernet, ideal for highly distributed measurements over long distances. Additionally, the cDAQ-9187 has four 32bit general-purpose counters/timers, accessible through a hardware-timed digital C Series module for applications that involve quadrature encoders, PWM, pulse train generation, and more.

                                                                                                • Dimension is 272.8mm x 88.1mm x 62.3mm
                                                                                                • Operating temperature range from -40°C to 70°C
                                                                                                • IP40 ingress protection

                                                                                                内容

                                                                                                Chassis, 12V/2A, desktop power supply, 2-position mini-COMBICON plugs, #1 Phillips, slim 100 blade screwdriver, Safety/environmental and regulatory documentation.

                                                                                                技术规格

                                                                                                适用于

                                                                                                NI CompactDAQ系统

                                                                                                接口类型

                                                                                                以太网

                                                                                                产品范围

                                                                                                cDAQ-9187

                                                                                                槽数

                                                                                                8

                                                                                                机架单元高度

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (07-Nov-2024)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                相关产品

                                                                                                找到 6 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Hungary
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (07-Nov-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):1.1