打印页面
图片仅用于图解说明,详见产品说明。

3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY948.520 (CNY1,071.8276) |
包装规格:每个
最低: 1
多件: 1
CNY948.52 (CNY1,071.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Compact sound meter with Bluetooth® connectivity, which allows building and maintenance professionals to view and share sound level data directly from a mobile device using the free ExView app. With the capability to capture, display trends, set alarms and create and send reports, users can gain deeper insights on workplace comfort and public health. Suitable for sound check, building insulation check, concert volume check, neighbourhood noise disturbances, nightclub/restaurant noise, workplace noise and airport noise applications.
- Sound level meter with connectivity to ExView app
- Measures sound level from 30 to 130dB with ‘A’ weighted frequency for human hearing
- View data on both large LCD display and from iOS® or Android™ mobile using ExView app
- Record max/min readings
- Freeze display with ‘data hold’
- Bright backlit dual LCD display
- Auto power off feature saves battery life
- Tripod mount fits standard 1/4”-20 mounting screw
- Complete with 3 AAA (1.5 V) batteries
技术规格
声级最小值
30dB
精度 dB
1.5dB
工作温度最小值
0°C
产品范围
250W系列
声级最大值
130dB
分辨率 (db)
0.1dB
工作温度最高值
40°C
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
SL250W 的替代之选
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.157