2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 音量测试与监测
                                                                                                打印页面

                                                                                                P01651030

                                                                                                声级计, CA1310, 30 dB, 130 dB, 1 dB, 2 dB, 0 °C, 40 °C

                                                                                                CHAUVIN ARNOUX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                CHAUVIN ARNOUX P01651030
                                                                                                CHAUVIN ARNOUX P01651030
                                                                                                CHAUVIN ARNOUX P01651030
                                                                                                CHAUVIN ARNOUX P01651030
                                                                                                制造商CHAUVIN ARNOUX
                                                                                                制造商产品编号P01651030
                                                                                                库存编号3585798
                                                                                                也称为CA 1310
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY6,095.110 (CNY6,887.4743)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY6,095.11 (CNY6,887.47 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                CHAUVIN ARNOUX
                                                                                                制造商CHAUVIN ARNOUX
                                                                                                制造商产品编号P01651030
                                                                                                库存编号3585798
                                                                                                也称为CA 1310
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                声级最小值30dB
                                                                                                声级最大值130dB
                                                                                                精度 dB1dB
                                                                                                分辨率 (db)2dB
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值40°C
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (16-Jul-2019)

                                                                                                产品概述

                                                                                                CA 1310 Class 2 integrating sound level meter compliant with the IEC 61672-1 standard is the ideal instrument for measuring the sound environment for a large number of applications such as testing of noise exposure at work, testing of HVAC system noise, building acoustics etc. Equipped with a wide backlit screen with digital and bargraph display and time/date-stamping, the CA 1310 is easy to read in all circumstances. Its ergonomic casing makes it simple to use: excellent grip, access to all the functions on the front panel, tripod insert, etc. The microphone can be used remotely with a 5m extension cable, available as a n option. Powered by normal or rechargeable batteries, it offers an excellent battery life of 60 hours! It can also be connected to the mains via its micro-USB port.

                                                                                                • Measurement of the equivalent continuous sound level (Leq)
                                                                                                • Recording of up to 64,000 measurement points
                                                                                                • Microphone for remote use (extension accessory)

                                                                                                注释

                                                                                                Standard certified calibration service available for this product. Visit our calibration page for more details.

                                                                                                技术规格

                                                                                                声级最小值

                                                                                                30dB

                                                                                                精度 dB

                                                                                                1dB

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                产品范围

                                                                                                -

                                                                                                声级最大值

                                                                                                130dB

                                                                                                分辨率 (db)

                                                                                                2dB

                                                                                                工作温度最高值

                                                                                                40°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (16-Jul-2019)

                                                                                                技术文档 (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90278990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (16-Jul-2019)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.925