2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 湿度/湿气
                                                                                                5. 湿气计
                                                                                                打印页面

                                                                                                MO290

                                                                                                水分测定仪, 0% 至 99.9%, 0.1 %, -20 °C, 170 °C, 165 mm, 38 mm

                                                                                                EXTECH INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                EXTECH INSTRUMENTS MO290
                                                                                                制造商EXTECH INSTRUMENTS
                                                                                                制造商产品编号MO290
                                                                                                库存编号4297859
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY5,219.040 (CNY5,897.5152)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY5,219.04 (CNY5,897.52 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                EXTECH INSTRUMENTS
                                                                                                制造商EXTECH INSTRUMENTS
                                                                                                制造商产品编号MO290
                                                                                                库存编号4297859
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                水分含量0% 至 99.9%
                                                                                                分辨率 %0.1%
                                                                                                工作温度最小值-20°C
                                                                                                工作温度最高值170°C
                                                                                                外部高度165mm
                                                                                                外部深度38mm
                                                                                                外部宽度70mm
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                The MO290 is a 8-in-1 pinless moisture psychrometer and IR thermometer. Allows users to measure temperature, humidity, dew point, vapour pressure, and much more. It monitors moisture in wood and other building materials with virtually no surface damage with the pinless moisture sensor (pin-type moisture probe included). It measures humidity and air temperature with a built-in probe plus a non-contact infrared temperature design.

                                                                                                • Quickly indicates moisture content of materials with pinless technology without damaging the surface
                                                                                                • Works on multiple wood types and other building materials
                                                                                                • Easy to read, large dual display with automatic backlight feature
                                                                                                • Pinless measurement depth to 0.75" (19mm) below the surface
                                                                                                • Programmable high/low moisture and humidity alarms
                                                                                                • Automatic calculation of differential temperature (IR - DP) to determine condensation point
                                                                                                • Min./max. and data hold, auto power off, and low battery indication
                                                                                                • Dew point is -30°C to +100°C, distance to target ratio is 8:1
                                                                                                • Temperature (air) ranges from -29°C to +77°C
                                                                                                • 0 to 20.0kPA vapour pressure
                                                                                                • Supplied with 9V, PP3 battery
                                                                                                • 2-year warranty
                                                                                                • Dimensions: 165x70x38mm

                                                                                                内容

                                                                                                MO290 8-in-1 pinless moisture psychrometer + IR thermometer, Pin moisture probe with cable, 9V battery and case.

                                                                                                技术规格

                                                                                                水分含量

                                                                                                0% 至 99.9%

                                                                                                工作温度最小值

                                                                                                -20°C

                                                                                                外部高度

                                                                                                165mm

                                                                                                外部宽度

                                                                                                70mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                分辨率 %

                                                                                                0.1%

                                                                                                工作温度最高值

                                                                                                170°C

                                                                                                外部深度

                                                                                                38mm

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90278990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.21