2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 压力表
                                                                                                打印页面

                                                                                                MP780649

                                                                                                压力计, 0psi 至 5psi, 138.3, 0.3 %, 500 ms, 0 °C, 50 °C

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MP780649
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP780649
                                                                                                库存编号3573584
                                                                                                产品范围Multicomp Pro Pressure Manometer
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                4 有货

                                                                                                199 您现在可以预订货品了

                                                                                                4 件可于 3-4 个工作日内送达(新加坡 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY752.750 (CNY850.6075)
                                                                                                10+CNY651.460 (CNY736.1498)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY752.75 (CNY850.61 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP780649
                                                                                                库存编号3573584
                                                                                                产品范围Multicomp Pro Pressure Manometer
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                压力测量范围0psi 至 5psi
                                                                                                分辨率 (水中)138.3
                                                                                                精度0.3%
                                                                                                响应时间500ms
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值50°C
                                                                                                产品范围Multicomp Pro Pressure Manometer
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                MP780649 from Multicomp Pro is a Manometer, which can measure gauge/differential pressure from 0 to 5 psi. The device features 11 selectable units of measure including in H2O, psi, bar, mbar, kPa, in Hg, mmHg, ozin2, ftH2O, cmH2O and kgcm2.

                                                                                                • Data hold function
                                                                                                • Auto power off
                                                                                                • Dual LCD display
                                                                                                • ±0.3%FSO (25°C) accuracy
                                                                                                • ±0.2% (Max.±0.5% FSO) repeatability
                                                                                                • ±0.29% FSO linearity / hysteresis
                                                                                                • ±5 psi pressure range
                                                                                                • 20psi maximum pressure
                                                                                                • 0.5 seconds response time
                                                                                                • Over range indicator (Err.1) and under range indicator (Err.2)
                                                                                                • Includes 9V battery
                                                                                                • Power Supply EU and UK plugs

                                                                                                内容

                                                                                                x1 Pressure Manometer; x1 9VDC Power Adapter (EU and UK Plug); 1x 9V Battery

                                                                                                注释

                                                                                                3 Years Manufacturer Warranty. Calibration services are available for this product from a Standard Certificated Service or internationally recognized UKAS-accredited calibration. Visit our calibration page for more details; MP780649 includes an EU & UK plugs 9VDC adapter and one 9V battery.

                                                                                                技术规格

                                                                                                压力测量范围

                                                                                                0psi 至 5psi

                                                                                                精度

                                                                                                0.3%

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                产品范围

                                                                                                Multicomp Pro Pressure Manometer

                                                                                                分辨率 (水中)

                                                                                                138.3

                                                                                                响应时间

                                                                                                500ms

                                                                                                工作温度最高值

                                                                                                50°C

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (3)

                                                                                                Operating Instructions EN

                                                                                                Software EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90262020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.616885