2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 空气/气体分析仪
                                                                                                5. 风速计和空气流量计
                                                                                                打印页面

                                                                                                UFB-222

                                                                                                COMPLETE ULTRASONIC FLOWMETER SET, PIPE

                                                                                                DWYER
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DWYER UFB-222
                                                                                                制造商DWYER
                                                                                                制造商产品编号UFB-222
                                                                                                库存编号4287329
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:17 周

                                                                                                有货时请通知我

                                                                                                产品信息

                                                                                                DWYER
                                                                                                制造商DWYER
                                                                                                制造商产品编号UFB-222
                                                                                                库存编号4287329
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                UFB-222 is a UFB series ultrasonic flowmeter set. It utilizes the transit-time difference for measuring flow rates in pipes. This unit is permanent mount, where the converters can be mounted on a surface or pipe with a 4-20 mA and pulse output capabilities for pipe sizes from 1/2 to 79˝ (13 to 2000mm). It is a simple installation with all necessary components included such as converter, sensor, cables and mounting accessories. Application includes water treatment, industrial systems, irrigation applications, treated water flow, river water, sea water, potable water, demineralized water, glycol/water mix, hydraulic system, diesel oil, water use data logging.

                                                                                                • Non-invasive pipe flow measurement, easy operation
                                                                                                • Non-invasive pipe measurement
                                                                                                • Easy-to-use compact and lightweight design, intended for homogeneous liquids that contain no air
                                                                                                • Sturdy IP65 rating, protecting it from dust and direct water contact
                                                                                                • 0.5 to 4.5inch (13 to 115mm) pipe size range, 24VAC/VDC power supply
                                                                                                • 10.5W power consumption
                                                                                                • IP65 when using TNC connector, transducers IP54 enclosure rating
                                                                                                • Plastic ABS and aluminium material
                                                                                                • Removable screw-in type terminal block electrical connections
                                                                                                • Wall mounted using 3 type M4 screws mounting, <lt/> 500ms response time

                                                                                                内容

                                                                                                Converter, Set of transducers, Ruled guide rail, Steel banding, Banding clips, Set of transducer cables, Set of high temperature interface cables, Ultrasonic coupling grease.

                                                                                                技术规格

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90269000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):6.99893