2. 测试与测量
                                                                                                3. 环境及机械测试
                                                                                                4. 空气/气体分析仪
                                                                                                5. 空气质量仪表
                                                                                                打印页面

                                                                                                EL-WEM+

                                                                                                空气质量仪表, -20至60°C温度范围, 0%到95%, 0ppm 至 40000ppm, EasyLog Series

                                                                                                LASCAR
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                LASCAR EL-WEM+
                                                                                                LASCAR EL-WEM+
                                                                                                LASCAR EL-WEM+
                                                                                                LASCAR EL-WEM+
                                                                                                LASCAR EL-WEM+
                                                                                                LASCAR EL-WEM+
                                                                                                LASCAR EL-WEM+
                                                                                                制造商LASCAR
                                                                                                制造商产品编号EL-WEM+
                                                                                                库存编号4059626
                                                                                                产品范围EasyLog Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1 有货

                                                                                                需要更多?

                                                                                                1 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,385.890 (CNY2,696.0557)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,385.89 (CNY2,696.06 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                LASCAR
                                                                                                制造商LASCAR
                                                                                                制造商产品编号EL-WEM+
                                                                                                库存编号4059626
                                                                                                产品范围EasyLog Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                工作温度最小值-
                                                                                                工作温度最高值-
                                                                                                相对湿度范围0%到95%
                                                                                                气体流速范围-
                                                                                                二氧化碳范围0ppm 至 40000ppm
                                                                                                产品范围EasyLog Series
                                                                                                SVHC(高度关注物质)No SVHC (07-Nov-2024)

                                                                                                产品概述

                                                                                                EL-WEM+ is a Wi-Fi indoor air quality monitor that tracks CO₂, temperature, humidity, VOCs, pressure and particulate levels (PM1, PM2.5, PM10). It continuously assesses overall IAQ and rates conditions from Excellent to Inadequate. If air quality falls into the lowest levels, the device triggers a red status ring, sounds an alert and can send email or SMS notifications. A Do Not Disturb mode allows alerts to be muted during chosen times. All readings are automatically uploaded to the EasyLog Cloud, where live and historical data can be viewed and analysed. The EasyLog App also provides access from any internet-enabled device, making it suitable for monitoring both homes and workplaces.

                                                                                                • Measurement range (CO2) 0 to 40,000ppm, (T) -20 to +60°C, (RH) 0 to 95%RH, (mbar) 300 to 1100mbar
                                                                                                • Automatically uploads data to the EasyLog Cloud
                                                                                                • Detects VOCs from paints, lacquers, paint strippers, furnishings, glues, adhesives and alcohol
                                                                                                • Control multiple devices and view data anywhere with EasyLog Cloud and App
                                                                                                • Power supply included
                                                                                                • Internal back-up battery if power interrupted
                                                                                                • Dimension is (height x diameter) 170.5 x 77mm
                                                                                                • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others

                                                                                                技术规格

                                                                                                工作温度最小值

                                                                                                -

                                                                                                相对湿度范围

                                                                                                0%到95%

                                                                                                二氧化碳范围

                                                                                                0ppm 至 40000ppm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (07-Nov-2024)

                                                                                                工作温度最高值

                                                                                                -

                                                                                                气体流速范围

                                                                                                -

                                                                                                产品范围

                                                                                                EasyLog Series

                                                                                                技术文档 (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84701000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (07-Nov-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.311