打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:25 周
有货时请通知我
产品信息
- 制造商OMEGA制造商产品编号WTM-1000-EU复制制造商标准货期25 周库存编号4481038产品范围WTM-1000 Series技术数据表气体流速范围2.5m/s到15m/s蒲福-工作温度最小值5°C工作温度最高值45°C相对湿度范围80%外部高度292mm外部宽度203mm外部深度685mm产品范围WTM-1000 SeriesSVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
WTM-1000-EU is a laboratory-grade mini wind tunnel Europe(excluding IT, DM, UK) gives a highly uniform flow rate at 4 selectable fixed air speeds. The fixed air speeds range from 2.5m/s (492fpm) to 15m/s (2953fpm). With the remote option, the user can control and vary the wind tunnel air speed externally by connecting a potentiometer. The internal 10cm (4") diameter test chamber is large enough to accommodate either hot-wire or vane-type anemometers. The unit is powered by 90 to 250VAC. Each WTM-1000 comes with an NIST calibration certificate for the 4 fixed air speeds.
- 4 selectable air speeds: 2.5m/s (492fpm), 5.0m/s (984fpm), 10m/s (1969fpm), 15m/s (2953fpm)
- Accuracy of 1% of setting or 0.1 m/s, whichever is larger
- Remote option for variable air speed
- Accommodates either hot-wire or vane-type anemometers
- 68.5 L x 20.3 W x 29.2cm H size
内容
Mini wind tunnel, Operator’s manual, NIST certificate of calibration.
技术规格
- 气体流速范围
2.5m/s到15m/s
工作温度最小值5°C
相对湿度范围80%
外部宽度203mm
产品范围WTM-1000 Series
蒲福-
工作温度最高值45°C
外部高度292mm
外部深度685mm
SVHC(高度关注物质)No SVHC (04-Feb-2026)
技术文档 1
法律与环境
- 税则号:90261029US ECCN:EAR99EU ECCN:NLRRoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (04-Feb-2026)下载产品合规证书产品合规证书
重量(千克):.008165