打印页面
4 有货
1 您现在可以预订货品了
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY45,547.250 (CNY51,468.3925) |
包装规格:每个
最低: 1
多件: 1
CNY45,547.25 (CNY51,468.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
BT4560-50 is a battery impedance meter. It can make measurements quickly and easily in applications ranging from R and D to manufacturing. It delivers high-precision measurement capability for quality control of high-capacity batteries, and it can be expanded into an evaluation system for efficiently measuring multiple batteries. In addition, a new LAN interface simplifies the process of building a testing system, offering additional convenience.
- EIS measurement frequency: 0.01Hz to 1.05KHz
- Simultaneous measurement of impedance, voltage and temperature
- Data compatibility with third-party equivalent circuit analysis software
- For production lines: LAN interface and advanced multi-channel solutions
- Measure very low impedances of 1mohm or less
- Dedicated probes for four-terminal pair measurement reduce the magnetic flux generated
- Temperature range from 10°C to 60°C, measurement time is 2.3s
- 100V to 240VAC rated supply voltage, 50Hz/60Hz rated supply frequency
- Rated power is 80VA maximum
- Dimension is 330mm W x 80mm H x 293mm D
内容
Battery impedance meter, Power cord × 1, Instruction manual × 1, Zero-adjustment board × 1, USB cable (A-B type) × 1, CD-R (comes with communication instruction manual, PC application software, and USB driver) × 1.
技术规格
电压测量范围
5V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):5.66