需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,033.390 (CNY1,167.7307) |
产品概述
180390011 is a SLT3 shielded tester. It is a rugged, lightweight product designed to verify the integrity of 1-, 2-, 3-, and 4-pair UTP or STP channels. Incorporating a unique 3-in-1 design, this tester features built-in modular jacks for USOC, 568A and 568B wiring sequences, eliminating the need to attach separate converters or adapters. Powered by a 9V battery, this compact hand-held tester is ideal for anyone who wants to test the integrity of the wire mapping in their cabling system. The two units separate for end-to-end testing of installed cabling. Shorts, opens, reversals, or mis-wires are easily detected within seconds – the continuously-sequencing LED display immediately highlights any problems in the cabling system.
- Continuously-sequencing LED display provides a diagnostic readout
- Ergonomically designed hand- held unit is lightweight, rugged, and impact-resistant
- 9V alkaline battery included
- SLT3 performs shield continuity on STP systems
技术规格
网络电缆测试器
-
146mm
38mm
No SVHC (15-Jan-2019)
-
-
58mm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书