2. 测试与测量
                                                                                                3. 电气安装及测试设备
                                                                                                4. 电源和电器测试仪
                                                                                                5. 电源分析测试仪
                                                                                                打印页面

                                                                                                MP701125

                                                                                                功率分析仪, 20A, RS-232/RS-485, 电流、频率、功率、功率因数、电压, 3V 至 600V

                                                                                                MULTICOMP PRO
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MULTICOMP PRO MP701125
                                                                                                MULTICOMP PRO MP701125
                                                                                                MULTICOMP PRO MP701125
                                                                                                MULTICOMP PRO MP701125
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP701125
                                                                                                库存编号4543030
                                                                                                产品范围Multicomp Pro Power Meters
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                37 有货

                                                                                                需要更多?

                                                                                                37 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY3,776.190 (CNY4,267.0947)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY3,776.19 (CNY4,267.09 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MULTICOMP PRO
                                                                                                制造商MULTICOMP PRO
                                                                                                制造商产品编号MP701125
                                                                                                库存编号4543030
                                                                                                产品范围Multicomp Pro Power Meters
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                分析仪功能电流、频率、功率、功率因数、电压
                                                                                                通道数-
                                                                                                有效值电压范围3V 至 600V
                                                                                                带宽-
                                                                                                外部高度-
                                                                                                外部宽度-
                                                                                                外部深度-
                                                                                                产品范围Multicomp Pro Power Meters
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The innovative Smart Digital Power Meter is a cost-effective and portable solution for various measurement needs. This multifunctional instrument integrates multiple parameters, including voltage, current, power, power factor, frequency, and harmonic wave analysis. Its versatility makes it an invaluable tool for production lines, testing facilities, evaluation processes, scientific research, and various other applications. This compact meter is designed to simplify complex measurements, providing accurate data on electrical parameters. Its ability to handle multiple functions makes it a preferred choice for professionals in diverse industries who require precise measurements and analysis. Whether in manufacturing, quality testing, research, or field assessments, the Smart Digital Power Meter delivers reliable performance and convenience in a portable package.

                                                                                                • VA Display: High-speed A/D conversion with 32-bit MCU for intuitive reading.
                                                                                                • Multi-Window Display: Simultaneously shows voltage, current, power, and frequency/power factor.
                                                                                                • Auto/Manual Range: Voltage and current ranges can switch automatically or manually.
                                                                                                • AC/DC Modes: Supports AC, DC, and AC+DC (T-RMS) measurements.
                                                                                                • Averaging Function: Stabilizes readings for fluctuating loads or power.
                                                                                                • Adjustable Data Update: Customizable update speed for improved test efficiency.
                                                                                                • Communication: Supports RS-232, RS-485, SCPI, and Modbus for computer/PLC integration.
                                                                                                • Limit Settings & Alerts: Set upper/lower limits for current, power, and power factor with sound/light alarms.
                                                                                                • Power Factor & Voltage Limits: Allows setting and detection of upper/lower limits for voltage, apparent power, and power factor.

                                                                                                技术规格

                                                                                                分析仪功能

                                                                                                电流、频率、功率、功率因数、电压

                                                                                                有效值电压范围

                                                                                                3V 至 600V

                                                                                                外部高度

                                                                                                -

                                                                                                外部深度

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                通道数

                                                                                                -

                                                                                                带宽

                                                                                                -

                                                                                                外部宽度

                                                                                                -

                                                                                                产品范围

                                                                                                Multicomp Pro Power Meters

                                                                                                技术文档 (3)

                                                                                                Programming Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):2.26796