需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY107,334.300 (CNY121,287.759) |
产品概述
FLUKE-1777/FPC EU is a Fluke 1777 power quality analyser with fluke premium care bundle. This three-phase power quality analyser bundle eliminates the complexities of power quality logging, troubleshooting, and analysis. With a capacitive touchscreen that can be operated with PPE, this analyser discovers equipment failures caused by transients and simplifies examining the overall power quality health of your electrical system. Make data capture as reliable and easy as possible with the power quality analyser that features instrument powering from the measurement circuit, automatic connection check, and correction. Application includes basic power studies, advanced power studies, advanced power quality studies, energy surveys, load studies, capture events, view event waveform data on screen, mains signal monitoring, harmonic surveys, nuisance circuit breaker tripping, power utility power quality surveys and discovery of equipment failures caused by transients.
- Automatically measure power and power quality parameters, 8KV fast transients, 30KHz harmonics
- Power system connection and instrument setup autocorrection
- Instrument automatically detects error in V & I wiring, providing correction without rewiring
- Automatically evaluate power quality inputs against the EN 50160 electrical standard
- Multiple methods of harmonic analysis
- Critical power quality data is captured as soon as user begin a session, without setup or selections
- Measurement parameters like V/A/Hz, power, dips and swells, harmonics/PQ health at push of a button
- Capture damaging high-speed transients so you can mitigate their effects before equipment fails
- Analysis and reporting comes standard with Fluke Energy Analyse Plus software
- Dimension is 28 x 19 x 6.2cm
内容
Power quality analyser, 4 x current probes, WIFI/BLE module, Voltage test lead, 5 x alligator clips, USB-C cable, Line cord, Test lead set, Magnet probe set, Magnetic hanging kit, Cable marker set, Wall outlet adaptor, Hard case, Statement of calibration practices.
注释
Calibration services are available (Europe only). Please visit our calibration services page for more details.
技术规格
30kHz
190mm
62mm
280mm
技术文档 (1)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Romania
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书