2. 测试与测量
                                                                                                3. 电气安装及测试设备
                                                                                                4. 电源和电器测试仪
                                                                                                5. 相序/相位旋转测试仪
                                                                                                打印页面

                                                                                                72-3515

                                                                                                相位旋转仪, 15Hz至400Hz, 40V 至 690V, 75 mm, 70 mm

                                                                                                TENMA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TENMA 72-3515
                                                                                                TENMA 72-3515
                                                                                                TENMA 72-3515
                                                                                                TENMA 72-3515
                                                                                                TENMA 72-3515
                                                                                                TENMA 72-3515
                                                                                                制造商TENMA
                                                                                                制造商产品编号72-3515
                                                                                                库存编号2667182
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                49 有货

                                                                                                需要更多?

                                                                                                49 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                该库存量售罄后,将不再备货
                                                                                                数量价钱 (含税)
                                                                                                1+CNY366.570 (CNY414.2241)
                                                                                                3+CNY323.050 (CNY365.0465)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY366.57 (CNY414.22 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TENMA
                                                                                                制造商TENMA
                                                                                                制造商产品编号72-3515
                                                                                                库存编号2667182
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                测试频率范围15Hz至400Hz
                                                                                                交流电压量程40V 至 690V
                                                                                                工作温度最小值-
                                                                                                工作温度最高值-
                                                                                                外部高度75mm
                                                                                                外部宽度70mm
                                                                                                外部深度30mm
                                                                                                重量180g
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                This phase sequence indicator is a cost effective meter to offer a clear indication of the phase sequence as well as showing any missing phases in the power source under test.

                                                                                                • Designed to show phase sequence and missing phase indication
                                                                                                • Large LCD display to show results
                                                                                                • Powered by the circuit under test
                                                                                                • Supplied with 3x test leads with alligator clips, carry bag and manual
                                                                                                • 12 month limited warranty *view Terms & Conditions for details

                                                                                                注释

                                                                                                In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                技术规格

                                                                                                测试频率范围

                                                                                                15Hz至400Hz

                                                                                                工作温度最小值

                                                                                                -

                                                                                                外部高度

                                                                                                75mm

                                                                                                外部深度

                                                                                                30mm

                                                                                                产品范围

                                                                                                -

                                                                                                交流电压量程

                                                                                                40V 至 690V

                                                                                                工作温度最高值

                                                                                                -

                                                                                                外部宽度

                                                                                                70mm

                                                                                                重量

                                                                                                180g

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90303370
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.18