打印页面
可订购
制造商标准交货时间:13 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,951.530 (CNY4,465.2289) |
包装规格:每个
最低: 1
多件: 1
CNY3,951.53 (CNY4,465.23 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
- Earth measurement tester
- Measures earth resistance with 2 or 3 rods
- Measures ground voltage
- Robust case
- Earth resistance of 0 /20 /200 /2000 ohm
- Accuracy of ±(2% + 2d), measurement current of 2mA
- Earth voltage range from 0 to 200VAC
- 2000 counts display
- Powered by 8 x1.5 V type AA ( LR6)
- Dimension is 170 x 165 x 92 mm, weight is 1Kg, 300 V CAT II rated
内容
Earth measurement tester, A set of 3 cables (SE 713), 3 alligators clips and 2 rods.
注释
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
技术规格
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):2.8