2. 测试与测量
                                                                                                3. 电气安装及测试设备
                                                                                                4. 连续性测试仪
                                                                                                5. 电缆连续性测试仪
                                                                                                打印页面

                                                                                                180390011

                                                                                                电缆连续性测试仪,网络,SLT3,屏蔽,146 mm x 58 mm x 38 mm,9 V电池

                                                                                                MOLEX CES
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MOLEX CES 180390011
                                                                                                制造商MOLEX CES
                                                                                                制造商产品编号180390011
                                                                                                库存编号648930
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                30 有货

                                                                                                需要更多?

                                                                                                30 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY1,003.700 (CNY1,134.181)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY1,003.70 (CNY1,134.18 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MOLEX CES
                                                                                                制造商MOLEX CES
                                                                                                制造商产品编号180390011
                                                                                                库存编号648930
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                测试器类型网络电缆测试器
                                                                                                电阻-
                                                                                                网络速度-
                                                                                                网络功能-
                                                                                                外部高度146mm
                                                                                                外部宽度58mm
                                                                                                外部深度38mm
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (15-Jan-2019)

                                                                                                产品概述

                                                                                                180390011 is a SLT3 shielded tester. It is a rugged, lightweight product designed to verify the integrity of 1-, 2-, 3-, and 4-pair UTP or STP channels. Incorporating a unique 3-in-1 design, this tester features built-in modular jacks for USOC, 568A and 568B wiring sequences, eliminating the need to attach separate converters or adapters. Powered by a 9V battery, this compact hand-held tester is ideal for anyone who wants to test the integrity of the wire mapping in their cabling system. The two units separate for end-to-end testing of installed cabling. Shorts, opens, reversals, or mis-wires are easily detected within seconds – the continuously-sequencing LED display immediately highlights any problems in the cabling system.

                                                                                                • Continuously-sequencing LED display provides a diagnostic readout
                                                                                                • Ergonomically designed hand- held unit is lightweight, rugged, and impact-resistant
                                                                                                • 9V alkaline battery included
                                                                                                • SLT3 performs shield continuity on STP systems

                                                                                                技术规格

                                                                                                测试器类型

                                                                                                网络电缆测试器

                                                                                                网络速度

                                                                                                -

                                                                                                外部高度

                                                                                                146mm

                                                                                                外部深度

                                                                                                38mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jan-2019)

                                                                                                电阻

                                                                                                -

                                                                                                网络功能

                                                                                                -

                                                                                                外部宽度

                                                                                                58mm

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90304000
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2019)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.26