打印页面
10 有货
需要更多?
10 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY341.050 (CNY385.3865) |
包装规格:每个
最低: 1
多件: 1
CNY341.05 (CNY385.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
ET900 的替代之选
找到 1 件产品
产品概述
The ET900 accurately and reliably measures and displays the USB port voltage, current, capacity, energy and resistance simultaneously. It can function with any USB-A port that has the ability to deliver power. It requires NO BATTERIES as it draws power from the power source.
- Continuously monitor up to 1000 hours of voltage, current, capacity/charge delivered, energy, and resistance (calculated)
- Tests most common standard USB-A ports, including Qualcomm Quick Charge ports
- Store and recall up to 10 readings
- Voltage and current overload detection
- Hi-resolution LCD for clear visibility in environments with low ambient lighting
- Durable cable to allow easy access to hard-to-reach ports Rugged, pocket-sized, and light weight Klein industrial design stands up to jobsite demands
- Built to withstand a 6.6-Foot (2m) drop
- No batteries needed; powered by the USB port being tested
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.088847