有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,471.960 (CNY1,663.3148) |
| 5+ | CNY1,442.530 (CNY1,630.0589) |
产品信息
产品概述
EL-CC-1-001 PK10 is a low cost cold chain data logger with alarms. It is supplied in packs of ten and offers an ultra-low-cost solution for chilled goods monitoring. Each single-use logger is pre-set with sample high (8°C) and low (2°C) temperature alarms and begins recording with a simple press of the button. During use, the status LEDs illuminate when pressed to indicate whether any alarm limits have been exceeded. After the monitoring session is complete, the IP67-rated plastic wallet can be opened to access the built-in USB connector. The recorded data is then downloaded and graphed using the free EasyLog CC software for Windows, after which the logger can be re-primed for its next deployment. This model is suitable for applications such as cold-chain handling and food storage.
- No set-up required, one button press to start logging
- Pre-configured with appropriate sample rates and alarm thresholds for each application
- Reusable with 12+ months battery life
- Various export options including PDF, Microsoft excel and JPEG
- Measurement range from -30 to +60°C (-22 to +140°F) with 0.1°C (0.1°F) resolution
内容
Pack of 10 data loggers.
技术规格
温度
-
USB
EasyLog Series
1通道
32600个样本
LED指示器
No SVHC (07-Nov-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书