需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,997.600 (CNY2,257.288) |
产品信息
产品概述
MCC USB-205 is a low-cost, 12-bit, multifunction DAQ device designed for general purpose data acquisition applications. Each device features eight SE analogue voltage inputs, two analogue outputs, eight digital I/O, and one counter input. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 500KS/s sample rate
- ±10V input range
- External pacer I/O
- User voltage output
- No external power required
- Two screw terminal banks for field wiring connections
- Supported OS: Windows® 10/8/7/Vista®XP 32/64bit, Linux®, Android™
内容
USB-205, USB cable, Printed insert: DAQami software quick start, MCC packaging assembly/foam.
技术规格
8放大器
-
1MHz
82.8mm
USB-200 Series
500kSPS
500mA
28.96mm
117.86mm
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书