需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,383.120 (CNY2,692.9256) |
产品概述
LCR200 is a passive component LCR meter. Discover the tremendous value with a range of features that help this meter provide the precise measurements you need. See simultaneous 20,000/2,000 count display of the primary parameter on the high contrast backlit display. You can set hi/lo limits using absolute values or percentages. Open and short zero removes unwanted stray impedances from the measurement. Use the built-in test fixture or external test leads (included). The LCR200 has an auto power off function that can also be disabled and a low battery indicator to alert you when to replace the batteries.
- Auto select measurement function with 1kHz default test frequency
- Five test frequencies
- Set hi/lo limits using absolute values or percentage limits
- Relative mode function
- Parallel or series equivalent circuit
- Auto power off with disable
- Built-in test fixture or use external test leads
- Open and short calibration removes unwanted stray impedances from the measurement
- Supplied with 9V, PP3 battery
- Dimensions: 193x88x41mm
内容
LCR meter, Test leads and 9V battery.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
手持式
2kH
200Mohm
No SVHC (27-Jun-2024)
100kHz
20000µF
-
技术文档 (1)
LCR200 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书