2. 测试与测量
                                                                                                3. 台式电源与负载
                                                                                                4. 台式电源
                                                                                                打印页面

                                                                                                2230-30-6

                                                                                                台式电源, 可编程, 3输出, 0 V, 30 V, 0 A, 6 A

                                                                                                TEKTRONIX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEKTRONIX 2230-30-6
                                                                                                制造商TEKTRONIX
                                                                                                制造商产品编号2230-30-6
                                                                                                库存编号4683849
                                                                                                产品范围2230 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                需要更多?

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY22,581.740 (CNY25,517.3662)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY22,581.74 (CNY25,517.37 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TEKTRONIX
                                                                                                制造商TEKTRONIX
                                                                                                制造商产品编号2230-30-6
                                                                                                库存编号4683849
                                                                                                产品范围2230 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电源输出类型可编程
                                                                                                输出数3输出
                                                                                                输出电压最小值0V
                                                                                                输出电压最大值30V
                                                                                                输出电流最小值0A
                                                                                                输出电流最大值6A
                                                                                                额定功率375W
                                                                                                电源电压最小值-
                                                                                                电源电压最大值-
                                                                                                制造商保修3年
                                                                                                产品范围2230 Series
                                                                                                插头类型-
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                2230-30-6 is a 2230 series programmable 3-channel power supply. It provides 375W power in a space-saving 2U high, half-rack width enclosure to power automotive circuits, LED drivers, power supplies, power ICs, and other high-power circuits. It is a linear power supply with low noise, minimizing its impact on the device-under-test (DUT). Each channel has a rectangular output characteristic to enable obtaining the full current at the maximum voltage so that the 2230-30-6 can supply 30V to a 6A load.

                                                                                                • Two 30V, 6A channels and one 5V, 3A channel
                                                                                                • All channels are independently controlled and are isolated to power a wide range of test setups
                                                                                                • All channels have remote sensing so the programmed voltage is accurately applied to the load
                                                                                                • Set and monitor output voltages with 0.03% basic accuracy and 1 mV resolution
                                                                                                • Monitor load current with 0.1% basic accuracy and 1 mA resolution
                                                                                                • Low noise, linear regulation with less than 1mVrms ripple and noise
                                                                                                • V & I o/ps of 3 channels are displayed simultaneously for immediate observation of each output state
                                                                                                • USB and RS-232 interfaces and rear panel connections for automated test convenience
                                                                                                • Dimension is 104.2mm high x 225.3mm wide x 481.1mm deep (4.10" x 8.87" x 18.94")
                                                                                                • 3 year warranty

                                                                                                内容

                                                                                                Programmable 3-channel power supply, 2230G-HRM harmonic reduction module, Screw terminal block, USB cable, Line cord, Power cord, Traceable calibration certificate, Warranty.

                                                                                                技术规格

                                                                                                电源输出类型

                                                                                                可编程

                                                                                                输出电压最小值

                                                                                                0V

                                                                                                输出电流最小值

                                                                                                0A

                                                                                                额定功率

                                                                                                375W

                                                                                                电源电压最大值

                                                                                                -

                                                                                                产品范围

                                                                                                2230 Series

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                输出数

                                                                                                3输出

                                                                                                输出电压最大值

                                                                                                30V

                                                                                                输出电流最大值

                                                                                                6A

                                                                                                电源电压最小值

                                                                                                -

                                                                                                制造商保修

                                                                                                3年

                                                                                                插头类型

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 4 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85044083
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):7.3