打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号9001KA1复制
制造商标准货期8 周
库存编号2614796
您的零件号
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY359.190 (CNY405.8847) |
| 5+ | CNY352.010 (CNY397.7713) |
| 10+ | CNY344.830 (CNY389.6579) |
| 20+ | CNY337.640 (CNY381.5332) |
| 50+ | CNY330.460 (CNY373.4198) |
包装规格:每个
最低: 1
多件: 1
CNY359.19 (CNY405.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Harmony 9001K contact block uses screw-clamp terminals and has 1 x NO + 1 x NC contacts. It is compatible with Harmony 9001K push-buttons and switches. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on 9001K complete push-button units and selector switches and connects to control circuits with simple screw-clamp connections. Its clear colour of cover allows users to identify it visually at a distance. It protects operators from unexpected contact with live circuits due to its IP20 protection index.
- Fits in a 30mm hole
- Simple modular design
- Impact and corrosion resistant plastic body
- Clear labelling of the contact wiring and terminals names on the side of the block
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
- Vibration resistant screw clamp connection terminals
技术规格
开关端子
螺丝钳
触点电流最大值
3A
适用于
Schneider Harmony 9001SK系列30mm控制 & 信号单元
产品范围
Harmony 9001K Series
极数
1位
触点交流电压最大值
240V
触点电压 直流 最大
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.028