产品信息
产品概述
The PS2401 is an AC Solid State Switch uses optical coupling with dual power SCR outputs to produce an alternative to opto-coupler and triac circuits. The PS2401 switch is robust enough to provide a blocking voltage of up to 500VP and maximum surge current rating of 20A. In addition, tightly controlled zero-cross circuitry ensures switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750VRMS of isolation and noise immunity between control and load circuits. As a result the PS2401 is well suited for industrial environments where electromagnetic interference would disrupt the operation of electromechanical relays. It is suitable for gas pump electronics, remote switching, large relays and solenoids.
- Zero-crossing detection
- DC control and AC output
- Optically isolated
- Low EMI and RFI generation
- High noise immunity
- Machine insertable and wave solderable
- 500VP Maximum blocking voltage
- 5mA Sensitivity
技术规格
-
240Vrms
通孔安装
20Vrms
-
1A
电路板
零交叉
-
OptoMOS Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书