2. 开关与继电器
                                                                                                3. 继电器
                                                                                                4. 车用继电器
                                                                                                打印页面

                                                                                                DG57BM-5021-76-1012-R

                                                                                                汽车继电器, IP54, 12 VDC, 60 A, SPST-常开, 插入, 快接式, DG57BM Series

                                                                                                DURAKOOL
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DURAKOOL DG57BM-5021-76-1012-R
                                                                                                制造商DURAKOOL
                                                                                                制造商产品编号DG57BM-5021-76-1012-R
                                                                                                库存编号4292599
                                                                                                产品范围DG57BM Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                19 有货

                                                                                                需要更多?

                                                                                                19 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY142.090 (CNY160.5617)
                                                                                                5+CNY124.330 (CNY140.4929)
                                                                                                10+CNY103.020 (CNY116.4126)
                                                                                                20+CNY92.360 (CNY104.3668)
                                                                                                50+CNY90.520 (CNY102.2876)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY142.09 (CNY160.56 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                DURAKOOL
                                                                                                制造商DURAKOOL
                                                                                                制造商产品编号DG57BM-5021-76-1012-R
                                                                                                库存编号4292599
                                                                                                产品范围DG57BM Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                线圈电压12VDC
                                                                                                接触电流60A
                                                                                                接点配置SPST-常开
                                                                                                继电器安装插入
                                                                                                继电器端子快接式
                                                                                                产品范围DG57BM Series
                                                                                                接触电压直流喃12V
                                                                                                线圈电阻90ohm
                                                                                                触点材料银氧化锡
                                                                                                SVHC(高度关注物质)No SVHC (08-Jul-2021)

                                                                                                产品概述

                                                                                                DG57BM-5021-76-1012-R is a DG57BM series, automotive / electric vehicle relay. It is a general purpose automotive or industrial relay optimised for switching DC voltages upto 110VDC and 60A in a miniature package.

                                                                                                • Good inrush current resistance, magnet arc blowout feature
                                                                                                • Industry standard terminal layout, ideal for DC motor control
                                                                                                • AgSnO₂ contact material, SPDT (1C/O, 1Form C) contact arrangement
                                                                                                • In cover, dust cover - IP54 environmental protection, flat blade connection mode
                                                                                                • Integral resistor, 12VDC nominal voltage, 90 ohm coil resistance at (±10% at 23°C)
                                                                                                • 120A at 12.8VDC (3secs) maximum switching current
                                                                                                • Operating time is 7ms typical, release time is 2ms typical
                                                                                                • Dimension is 39.1 x 28 x 26mm (L x W x H)
                                                                                                • 7.2VDC max must operate voltage at 23°C
                                                                                                • Operating ambient temperature range from -40°C to +125°C

                                                                                                技术规格

                                                                                                线圈电压

                                                                                                12VDC

                                                                                                接点配置

                                                                                                SPST-常开

                                                                                                继电器端子

                                                                                                快接式

                                                                                                接触电压直流喃

                                                                                                12V

                                                                                                触点材料

                                                                                                银氧化锡

                                                                                                接触电流

                                                                                                60A

                                                                                                继电器安装

                                                                                                插入

                                                                                                产品范围

                                                                                                DG57BM Series

                                                                                                线圈电阻

                                                                                                90ohm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (08-Jul-2021)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85364900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (08-Jul-2021)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.046