2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 套件
                                                                                                打印页面

                                                                                                05136043001

                                                                                                光伏安装工具套件,7 件适配器、批头座、钩/环带、安装工具

                                                                                                WERA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                WERA 05136043001
                                                                                                制造商WERA
                                                                                                制造商产品编号05136043001
                                                                                                库存编号4377923
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:11 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,739.590 (CNY3,095.7367)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,739.59 (CNY3,095.74 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                WERA
                                                                                                制造商WERA
                                                                                                制造商产品编号05136043001
                                                                                                库存编号4377923
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                套件内容7 件适配器、批头座、钩/环带、安装工具、螺丝刀、SKT 插头和扳手
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                05136043001 is a 7-piece, photovoltaic mounting tool set. It is a 7-piece tool set for installing photovoltaic systems. One adjustable torque screwdriver (pistol handle) 7442 for the measuring range 3.0-6.0Nm. Digital torque value display. Reliable slip-over mechanism and audible signal when the set torque is reached. One 889/4/1F rapidaptor bitholding screwdriver with fast-rotating function for a particularly quick return movement without having to remove the tool during clockwise torque operation. One 6003 Joker ring spanner. The special open end geometry expands the placement possibilities of the tool which makes the ring spanner particularly suitable for narrow spaces. 2 installation tools for MC4 solar connectors (multi contact). One socket 1/2" (with side wire cutout) size 17 for installing panel connectors, one tool shaft (adapter 1/4" to 1/2") for manually operated socket wrench inserts.

                                                                                                • Screwdriving tool set for installing photovoltaic systems
                                                                                                • Includes 2x 9108 installation tools for MC4 solar connectors (multi-contact)
                                                                                                • Includes 7442 adjustable torque screwdriver (3.0-6.0Nm) with pistol handle
                                                                                                • Includes 1/2" socket (with side wire cutout) size 17 for installing panel connectors
                                                                                                • Size is 240 x 130 x 65mm

                                                                                                内容

                                                                                                05074702001 Kraftform pistol handle, Adjustable torque screwdrivers with Rapidaptor quick-release chuck, 8790 HMC deep socket wrench insert with cutout shaft, 870/4 adaptor, 05052501001 889/4/1 F rapidaptor free-running bit holder for torque screwdrivers with pistol handle, 05020208001 6003 Joker combination wrench, 9108 Installation tool for MC4 Solar connector, Hook and loop fastener strip.

                                                                                                技术规格

                                                                                                套件内容

                                                                                                7 件适配器、批头座、钩/环带、安装工具、螺丝刀、SKT 插头和扳手

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Czech Republic
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82079099
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.938