打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP007531复制
库存编号3772910
您的零件号
已停产
产品信息
产品概述
These Multicomp Pro ESD safe silicone soldering repair mats comes with a variety of useful pockets ideal for holding screws pins and other items. The pockets have an incline allowing for easy access. Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
- Pockets are inclined allowing for easy access
- Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
- Magnetic, to further secure metal parts
- Non-slip surface
- Heat resistant up to 100°C
- Dimensions 445 x 295mm
内容
No Grounding Hardware Included
注释
Non-Magnetic option Mat - MP007530
技术规格
- 垫子类型
桌面
垫子材料有机硅
接地端子类型不包含接地硬件
长度 -英制17.52"
长度 -公制445mm
SVHC(高度关注物质)No SVHC (21-Jan-2025)
垫子颜色黑色
配件类型防静电安全硅胶焊接修复垫
宽度-英制11.5"
宽度-公制292mm
产品范围Multicomp Pro Repair Mats
技术文档 1
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区税则号:39100000US ECCN:EAR99EU ECCN:NLRRoHS 合规:不适用RoHS 邻苯二甲酸盐合规:不适用SVHC:No SVHC (21-Jan-2025)下载产品合规证书产品合规证书
重量(千克):.503941