需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY551.950 (CNY623.7035) |
产品概述
The CLEOIO-SHIELD1 from Bridgetek is a CleOIO-Shield1 module. The CleOIO-Shield is an input/output expansion shield for CleO series. It is compatible with CleO35, CleO50, NerO providing easy and extended I/O for analogue, digital, I2C, SPI, UART interface. I/O features can be connected through Arduino Uno interface, MikroBus header and grove universal 4pin connector. The hardware include voltmeter module, FM radio audio output, FM radio headphone jack, DC power jack, reset button, arduino I/F, FM radio module, MikroBUS headers, Grove universal 4pin connector, 3.3V & 5.0V jumper selection.
- Maximum DC power supply of 20V, 1A DC supply current (External source from NerO)
- Arduino Uno compatible & CleO35, CleO50, NerO compatible
- With RTC module including external battery switch over function
- With FM radio module including CleO speaker output and headphone audio jack output
- With voltmeter module up to 20V measurement, support analogue and digital I/O
- Hardware reset button provided, & support I2C, SPI and UART interface
- Support MikroBUS interface, CE and FCC certified
- Dimensions of the CleOIO-shield main board is 70mm x 53mm x 21mm
- Ambient operating temperature range -20°C to 70°C
内容
CLEOIO-SHIELD1 module, 5 daughter boards, One 4pin to 2pinx2 speaker cable.
技术规格
Bridgetek
-
-
CleO系列
No SVHC (25-Jun-2025)
-
-
CleOIO-子板1模块, 5 子板电路板模块, 4引脚至2引脚x2扬声器线缆
Startech Laptop Privacy Filter
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书