2. 单板计算机、创客和教育
                                                                                                3. 附加电路板/模块
                                                                                                4. 其他附加电路板/模块
                                                                                                打印页面

                                                                                                DFR0673

                                                                                                电压监测模块,电源2.5 V至30 VDC,23 mA,-10 °C至65 °C,智能汽车

                                                                                                DFROBOT
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DFROBOT DFR0673
                                                                                                DFROBOT DFR0673
                                                                                                DFROBOT DFR0673
                                                                                                DFROBOT DFR0673
                                                                                                DFROBOT DFR0673
                                                                                                DFROBOT DFR0673
                                                                                                DFROBOT DFR0673
                                                                                                制造商DFROBOT
                                                                                                制造商产品编号DFR0673
                                                                                                库存编号3974119
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                DFROBOT
                                                                                                制造商DFROBOT
                                                                                                制造商产品编号DFR0673
                                                                                                库存编号3974119
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                配件类型电压监测模块
                                                                                                适用于智能机器人汽车
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                DFR0673 is a voltage monitoring module specially designed for battery-powered smart robot cars. It aims to protect the battery by constantly monitoring voltage so as to prevent excessive discharge. The module detects DC voltage 2.5V to 30V. Without external power supply, it can work directly when connected to the measured power supply. It offers 300ms/once refresh rate and about 0.1V measure error.

                                                                                                • 0.36” three digits LED display
                                                                                                • 20cm length
                                                                                                • Operating temperature range from -10⁰C to 65⁰C
                                                                                                • Dimension is 23 x 15 x 10mm

                                                                                                内容

                                                                                                Voltage monitoring module for smart car x 1, Copper column/screw package x 1.

                                                                                                技术规格

                                                                                                配件类型

                                                                                                电压监测模块

                                                                                                产品范围

                                                                                                Startech Laptop Privacy Filter

                                                                                                适用于

                                                                                                智能机器人汽车

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85049090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.007