2. 单板计算机、创客和教育
                                                                                                3. 附加电路板/模块
                                                                                                4. 其他附加电路板/模块
                                                                                                打印页面

                                                                                                AS5600-SO_POTUINO

                                                                                                Arduino 屏蔽板,AS5600,传感器,Arduino UNO 板

                                                                                                AMS OSRAM GROUP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                AMS OSRAM GROUP AS5600-SO_POTUINO
                                                                                                AMS OSRAM GROUP AS5600-SO_POTUINO
                                                                                                AMS OSRAM GROUP AS5600-SO_POTUINO
                                                                                                制造商AMS OSRAM GROUP
                                                                                                制造商产品编号AS5600-SO_POTUINO
                                                                                                库存编号4158730
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                也称为AS5600 POTUINO shield, Q65114A1441
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                需要更多?

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY399.400 (CNY451.322)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY399.40 (CNY451.32 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                AMS OSRAM GROUP
                                                                                                制造商AMS OSRAM GROUP
                                                                                                制造商产品编号AS5600-SO_POTUINO
                                                                                                库存编号4158730
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                也称为AS5600 POTUINO shield, Q65114A1441
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商AMS
                                                                                                内核架构-
                                                                                                内核子架构-
                                                                                                硅芯号AS5600
                                                                                                硅芯系列号-
                                                                                                适用于Arduino UNO板
                                                                                                套件内容Arduino板AS5600,旋转式磁铁支架RMH05-DK
                                                                                                产品范围Startech Laptop Privacy Filter
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                AS5600-SO_POTUINO is a shield compatible with the Arduino UNO board. It was designed to evaluate the AS5600 smart potentiometer IC. The Arduino shield is fully assembled with the AS5600 IC and its necessary external components. It offers different breakout options. A breakout magnet holder is available on the left side of the PCB and in addition, an adapter board breakout is possible. A LabVIEW Evaluation GUI software and example source code is available for download.

                                                                                                • POTUINO is a potentiometer shield compatible with the Arduino UNO board
                                                                                                • Designed to evaluate the AS5600 smart potentiometer IC

                                                                                                内容

                                                                                                AS5600-POTUINO Arduino shield, RMH05-DK rotary magnet holder.

                                                                                                注释

                                                                                                An Arduino UNO board (not included) is required to use the POTUINO shield.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                AMS

                                                                                                内核子架构

                                                                                                -

                                                                                                硅芯系列号

                                                                                                -

                                                                                                套件内容

                                                                                                Arduino板AS5600,旋转式磁铁支架RMH05-DK

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                内核架构

                                                                                                -

                                                                                                硅芯号

                                                                                                AS5600

                                                                                                适用于

                                                                                                Arduino UNO板

                                                                                                产品范围

                                                                                                Startech Laptop Privacy Filter

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                相关产品

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Austria
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.019504