打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY75.360 (CNY85.1568) |
包装规格:每个
最低: 1
多件: 1
CNY75.36 (CNY85.16 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DFROBOT
制造商产品编号TEL0087复制
库存编号3879727
配件类型USB蓝牙4.0加密狗
适用于Arduino机器人控制板
产品范围Startech Laptop Privacy Filter
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
Bluno link - A USB Bluetooth 4.0 (BLE) dongle. Add Bluetooth 4.0 to your PC, Mac directly with this USB BLE-Link. It uses the USB package which is compact and compatible with v2.1 and earlier and also supports the latest v4.0/Bluetooth Low Energy. Now you could use this adapter to receive/transmit data. With two USB-BLE Link users can do point-to-point wireless transparent transmission, machine setting and wireless programming. It can also work as a PC BLE wireless programming adapter. Compatible all DFRobot BLE series modules: i.e. Bluno - An Arduino Bluetooth 4.0 (BLE) Board, Romeo BLE (Arduino Robot Control Board with Bluetooth 4.0), etc.
- TI CC2540 Bluetooth chip
- 2.4GHz frequency, ≤1Mbps transfer rate, -93dB sensitivity
- Pin layout compatible with Xbee pinout
- GFSK, Bluetooth low power, V4.0 modulation
- 3.3 DC input voltage
- Support AT command to debug the BLE
- Support transparent transmission serial port
- Support Bluetooth remote update the Arduino program
技术规格
配件类型
USB蓝牙4.0加密狗
产品范围
Startech Laptop Privacy Filter
适用于
Arduino机器人控制板
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.01